
MAX20098ATEC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20098ATEC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20098ATEC/VY+ |
Description | 36V, >10A, 5UA, BUCK CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20098ATEC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 100 | 53,12280 Kč | 5 312,28 Kč |
| 250 | 50,40780 Kč | 12 601,95 Kč |
| 624 | 48,31155 Kč | 30 146,41 Kč |
| 1 248 | 47,04545 Kč | 58 712,72 Kč |
| 3 120 | 45,70895 Kč | 142 611,92 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |


