


MAX20090EVKIT# | |
|---|---|
DigiKey Part Number | MAX20090EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20090EVKIT# |
Description | EVAL BOARD FOR MAX20090 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20090 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MAX20090 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 121,50000 Kč | 3 121,50 Kč |
| Unit Price without VAT: | 3 121,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 777,01500 Kč |

