


MAX20090ATP/VY+ | |
|---|---|
DigiKey Part Number | MAX20090ATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20090ATP/VY+ |
Description | IC LED DRIVER CTRLR PWM 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20090ATP/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,09000 Kč | 130,09 Kč |
| 10 | 112,61800 Kč | 1 126,18 Kč |
| 75 | 99,89773 Kč | 7 492,33 Kč |
| 150 | 95,99920 Kč | 14 399,88 Kč |
| 300 | 92,32250 Kč | 27 696,75 Kč |
| 525 | 89,51021 Kč | 46 992,86 Kč |
| 1 050 | 86,20937 Kč | 90 519,84 Kč |
| Unit Price without VAT: | 130,09000 Kč |
|---|---|
| Unit Price with VAT: | 157,40890 Kč |

