
MAX20088ATPB/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20088ATPB/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20088ATPB/VY+T |
Description | QUAD PROTECTOR FOR CAMERA/SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20088ATPB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 2mA | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,96338 Kč | 142 408,45 Kč |
| Unit Price without VAT: | 56,96338 Kč |
|---|---|
| Unit Price with VAT: | 68,92569 Kč |


