
MAX20088ATPA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20088ATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20088ATPA/VY+ |
Description | IC CURRENT SWITCH 8% 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 600mA 20-TQFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20088ATPA/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 3V ~ 15V | |
Current - Output | 600mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 96,08700 Kč | 960,87 Kč |
| 490 | 58,21759 Kč | 28 526,62 Kč |
| 980 | 54,55709 Kč | 53 465,95 Kč |
| 1 470 | 52,69327 Kč | 77 459,11 Kč |
| 2 450 | 52,49500 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |




