
MAX20079AATP/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20079AATP/VY+TTR-ND - Tape & Reel (TR) 175-MAX20079AATP/VY+TCT-ND - Cut Tape (CT) 175-MAX20079AATP/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20079AATP/VY+T |
Description | IC REG BCK PROG/3V 3.5A 20SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3V (5V) 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20079AATP/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 67,99160 Kč | 1 699,79 Kč |
| 100 | 61,54930 Kč | 6 154,93 Kč |
| 250 | 58,47860 Kč | 14 619,65 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 53,49484 Kč | 133 737,10 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

