


MAX20075ATCC/V+ | |
|---|---|
DigiKey Part Number | MAX20075ATCC/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20075ATCC/V+ |
Description | IC REG BUCK PROG/1V 600MA 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20075ATCC/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 47,77480 Kč | 1 194,37 Kč |
| 100 | 43,00600 Kč | 4 300,60 Kč |
| 250 | 40,72940 Kč | 10 182,35 Kč |
| 624 | 38,97316 Kč | 24 319,25 Kč |
| 1 248 | 37,91216 Kč | 47 314,38 Kč |
| 3 120 | 36,79240 Kč | 114 792,29 Kč |
| 5 616 | 36,21183 Kč | 203 365,64 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

