12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-TDFN-EP
Remote IO

MAX20075ATCB/V+T

DigiKey Part Number
175-MAX20075ATCB/V+TTR-ND - Tape & Reel (TR)
175-MAX20075ATCB/V+TCT-ND - Cut Tape (CT)
175-MAX20075ATCB/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20075ATCB/V+T
Description
IC REG BUCK PROG/1V 600MA 12TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20075ATCB/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 027
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,78000 Kč59,78 Kč
1044,68900 Kč446,89 Kč
2540,90440 Kč1 022,61 Kč
10036,73650 Kč3 673,65 Kč
25034,75188 Kč8 687,97 Kč
50033,55454 Kč16 777,27 Kč
1 00032,57003 Kč32 570,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,53012 Kč78 825,30 Kč
5 00030,90351 Kč154 517,55 Kč
Manufacturers Standard Package
Unit Price without VAT:59,78000 Kč
Unit Price with VAT:72,33380 Kč