Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad
Remote IO

MAX20075ATCA/V+T

DigiKey Part Number
175-MAX20075ATCA/V+TTR-ND - Tape & Reel (TR)
175-MAX20075ATCA/V+TCT-ND - Cut Tape (CT)
175-MAX20075ATCA/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20075ATCA/V+T
Description
IC REG BUCK PROG/1V 600MA 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20075ATCA/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 190
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,50000 Kč69,50 Kč
1052,11700 Kč521,17 Kč
2547,77480 Kč1 194,37 Kč
10043,00600 Kč4 300,60 Kč
25040,72940 Kč10 182,35 Kč
50040,15868 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,03728 Kč92 593,20 Kč
5 00036,31919 Kč181 595,95 Kč
Manufacturers Standard Package
Unit Price without VAT:69,50000 Kč
Unit Price with VAT:84,09500 Kč