


MAX20056BAUGA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20056BAUGA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20056BAUGA/V+ |
Description | IC LED DRVR CTRLR PWM 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX20056BAUGA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 5V | |
Current - Output / Channel | 120mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 62 | 42,75806 Kč | 2 651,00 Kč |
| 124 | 40,79540 Kč | 5 058,63 Kč |
| 310 | 38,72168 Kč | 12 003,72 Kč |
| 558 | 37,64701 Kč | 21 007,03 Kč |
| 1 054 | 36,66701 Kč | 38 647,03 Kč |
| 2 542 | 35,56972 Kč | 90 418,23 Kč |
| 5 022 | 34,88883 Kč | 175 211,70 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

