LED Driver IC 6 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 24-TSSOP-EP
Introduction to the MAX20056B Integrated, 6-Channel High-Brightness LED Driver

MAX20056BAUGA/V+T

DigiKey Part Number
505-MAX20056BAUGA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20056BAUGA/V+T
Description
IC LED DRVR CTRLR PWM 24TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX20056BAUGA/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
5V
Current - Output / Channel
120mA
Frequency
400kHz ~ 2.2MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,55145 Kč86 378,62 Kč
5 00033,87666 Kč169 383,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,55145 Kč
Unit Price with VAT:41,80725 Kč