PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
How Smart Healthcare is Changing Lives

MAX20049DATEE/VY+

DigiKey Part Number
505-MAX20049DATEE/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20049DATEE/VY+
Description
MINI PMIC FOR REMOTE CAMERA POWE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20049DATEE/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2.2MHz
Voltage/Current - Output 1
Fixed, Fixed, Fixed, 3V, 500mA
Voltage/Current - Output 2
Fixed, Fixed, Fixed, 3.1V, -
Voltage/Current - Output 3
Fixed, Fixed, Fixed, 3.3V, -
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3.5V ~ 17V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-SW-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 872
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
62469,24897 Kč43 211,36 Kč
Manufacturers Standard Package
Unit Price without VAT:69,24897 Kč
Unit Price with VAT:83,79125 Kč