Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 2.65V, 3.3V 4 Output 1A, 500mA, 500mA, 1A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 2.65V, 3.3V 4 Output 1A, 500mA, 500mA, 1A 28-WFQFN Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX20021ATIC/V+

DigiKey Part Number
MAX20021ATIC/V+-ND
Manufacturer
Manufacturer Product Number
MAX20021ATIC/V+
Description
IC REG BUCK 1.25V QUAD 28TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 2.65V, 3.3V 4 Output 1A, 500mA, 500mA, 1A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20021ATIC/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 360
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6085,48633 Kč5 129,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,48633 Kč
Unit Price with VAT:103,43846 Kč