
MAX20006EAFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20006EAFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20006EAFOB/VY+ |
Description | IC REG BUCK 3.3V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20006EAFOB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 10 | 87,56800 Kč | 875,68 Kč |
| 25 | 80,80680 Kč | 2 020,17 Kč |
| 100 | 73,37610 Kč | 7 337,61 Kč |
| 420 | 68,20000 Kč | 28 644,00 Kč |
| 840 | 66,35537 Kč | 55 738,51 Kč |
| 1 260 | 65,43125 Kč | 82 443,38 Kč |
| 2 520 | 64,07670 Kč | 161 473,28 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |









