Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 2A 20-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 2A 20-WQFN Exposed Pad
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX20002CATPA/V+

DigiKey Part Number
MAX20002CATPA/V+-ND
Manufacturer
Manufacturer Product Number
MAX20002CATPA/V+
Description
IC REG BUCK PROG/1V 2A 20TQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable (Fixed) 1V (3.3V) 1 Output 2A 20-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20002CATPA/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Strip
QuantityUnit PriceExt Price
120124,04567 Kč14 885,48 Kč
Unit Price without VAT:124,04567 Kč
Unit Price with VAT:150,09526 Kč