
MAX19507ETM+ | |
|---|---|
DigiKey Part Number | MAX19507ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19507ETM+ |
Description | IC ADC 8BIT PIPELINED 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19507ETM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 130M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 2.3V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 3.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,77000 Kč | 556,77 Kč |
| 10 | 448,34400 Kč | 4 483,44 Kč |
| 43 | 408,20837 Kč | 17 552,96 Kč |
| 129 | 387,15682 Kč | 49 943,23 Kč |
| 258 | 376,85295 Kč | 97 228,06 Kč |
| 516 | 368,37215 Kč | 190 080,03 Kč |
| Unit Price without VAT: | 556,77000 Kč |
|---|---|
| Unit Price with VAT: | 673,69170 Kč |


