MAX1932EVKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1932EVKIT

DigiKey Part Number
505-MAX1932EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX1932EVKIT
Description
EVAL BOARD FOR MAX1932
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX1932 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
40V ~ 90V
Current - Output
2mA
Voltage - Input
4.5V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX1932
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1970,39000 Kč970,39 Kč
Manufacturers Standard Package
Unit Price without VAT:970,39000 Kč
Unit Price with VAT:1 174,17190 Kč