
MAX1870AETJ+T | |
---|---|
DigiKey Part Number | 175-MAX1870AETJ+TTR-ND - Tape & Reel (TR) 175-MAX1870AETJ+TCT-ND - Cut Tape (CT) 175-MAX1870AETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1870AETJ+T |
Description | IC BAT CHG MULTCHEM 2-4CL 32TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1870AETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 17.6V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 373,27000 Kč | 373,27 Kč |
10 | 296,80700 Kč | 2 968,07 Kč |
25 | 277,72240 Kč | 6 943,06 Kč |
100 | 256,73810 Kč | 25 673,81 Kč |
250 | 246,73800 Kč | 61 684,50 Kč |
500 | 240,71064 Kč | 120 355,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 230,51478 Kč | 576 286,95 Kč |
Unit Price without VAT: | 373,27000 Kč |
---|---|
Unit Price with VAT: | 451,65670 Kč |