
MAX186CEPP+ | |
|---|---|
DigiKey Part Number | MAX186CEPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX186CEPP+ |
Description | IC DAS/ADC/DAC SPECIAL 20-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX186CEPP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 507,87000 Kč | 1 507,87 Kč |
| 18 | 1 206,74333 Kč | 21 721,38 Kč |
| 36 | 1 164,16417 Kč | 41 909,91 Kč |
| 108 | 1 111,57389 Kč | 120 049,98 Kč |
| Unit Price without VAT: | 1 507,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 824,52270 Kč |


