Charger IC Lithium Ion 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1811ESA+T

DigiKey Part Number
175-MAX1811ESA+TTR-ND - Tape & Reel (TR)
175-MAX1811ESA+TCT-ND - Cut Tape (CT)
175-MAX1811ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1811ESA+T
Description
IC BATT CHG LI-ION 1CELL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1811ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
Over Current
Charge Current - Max
500mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
1097,03200 Kč970,32 Kč
2589,61960 Kč2 240,49 Kč
10081,47640 Kč8 147,64 Kč
25078,38972 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,29678 Kč178 241,95 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč