Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1806EUA33+T

DigiKey Part Number
MAX1806EUA33+TR-ND - Tape & Reel (TR)
MAX1806EUA33+CT-ND - Cut Tape (CT)
MAX1806EUA33+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1806EUA33+T
Description
IC REG LIN POS ADJ 500MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX1806EUA33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
400 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-uMAX-EP|8-uSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 461
Factory Stock: 275 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1086,23900 Kč862,39 Kč
2579,54040 Kč1 988,51 Kč
10072,18060 Kč7 218,06 Kč
25069,07336 Kč17 268,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,98098 Kč157 452,45 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč