
MAX18002AWT+T | |
---|---|
DigiKey Part Number | 175-MAX18002AWT+TTR-ND - Tape & Reel (TR) 175-MAX18002AWT+TCT-ND - Cut Tape (CT) 175-MAX18002AWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX18002AWT+T |
Description | IC REG BOOST PROG 6WLP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.5V 1 Output 6-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX18002AWT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.07x1.57) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,32000 Kč | 68,32 Kč |
10 | 51,30400 Kč | 513,04 Kč |
25 | 47,05080 Kč | 1 176,27 Kč |
100 | 42,36610 Kč | 4 236,61 Kč |
250 | 40,13192 Kč | 10 032,98 Kč |
500 | 38,78588 Kč | 19 392,94 Kč |
Unit Price without VAT: | 68,32000 Kč |
---|---|
Unit Price with VAT: | 82,66720 Kč |