
MAX17830GUN/V+T | |
|---|---|
DigiKey Part Number | 175-MAX17830GUN/V+TTR-ND - Tape & Reel (TR) 175-MAX17830GUN/V+TCT-ND - Cut Tape (CT) 175-MAX17830GUN/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17830GUN/V+T |
Description | IC BATT MFUNC 56TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 56-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | - | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 475,81216 Kč | 1 189 530,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,09000 Kč | 713,09 Kč |
| 10 | 578,55800 Kč | 5 785,58 Kč |
| 25 | 544,98200 Kč | 13 624,55 Kč |
| 100 | 508,07810 Kč | 50 807,81 Kč |
| 250 | 490,48556 Kč | 122 621,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,51000 Kč | 734,51 Kč |
| 10 | 595,92300 Kč | 5 959,23 Kč |
| 25 | 561,33520 Kč | 14 033,38 Kč |
| 100 | 540,05390 Kč | 54 005,39 Kč |
| Unit Price without VAT: | 713,09000 Kč |
|---|---|
| Unit Price with VAT: | 862,83890 Kč |

