
MAX17783CATB+T | |
|---|---|
DigiKey Part Number | 505-MAX17783CATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17783CATB+T |
Description | IC REG BUCK ADJ 2.5A 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17783CATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,24734 Kč | 50 618,35 Kč |
| 5 000 | 19,81191 Kč | 99 059,55 Kč |
| 7 500 | 19,59395 Kč | 146 954,62 Kč |
| Unit Price without VAT: | 20,24734 Kč |
|---|---|
| Unit Price with VAT: | 24,49928 Kč |


