MAX17702EVKITA#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17702EVKITA#

DigiKey Part Number
505-MAX17702EVKITA#-ND
Manufacturer
Manufacturer Product Number
MAX17702EVKITA#
Description
EVAL BOARD FOR MAX17702
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17702 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
MAX17702
Primary Attributes
19V ~ 60V Input Voltage
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1837,99000 Kč837,99 Kč
Manufacturers Standard Package
Unit Price without VAT:837,99000 Kč
Unit Price with VAT:1 013,96790 Kč