Image for MAX17702ATG+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17702ATG+T

DigiKey Part Number
175-MAX17702ATG+TTR-ND - Tape & Reel (TR)
175-MAX17702ATG+TCT-ND - Cut Tape (CT)
175-MAX17702ATG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17702ATG+T
Description
4.5V-60V, UP TO 20A, BATTERY CHA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Charger IC Lead Acid 24-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17702ATG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
135mA
Battery Pack Voltage
1.25V ~ 21.9V
Voltage - Supply (Max)
60V
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN-EP (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,15000 Kč163,15 Kč
10126,05100 Kč1 260,51 Kč
25116,79080 Kč2 919,77 Kč
100106,60890 Kč10 660,89 Kč
250103,77044 Kč25 942,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50093,87660 Kč234 691,50 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15000 Kč
Unit Price with VAT:197,41150 Kč