Flyback Switching Regulator IC Positive 1 Output 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17692BATC+

DigiKey Part Number
505-MAX17692BATC+-ND
Manufacturer
Manufacturer Product Number
MAX17692BATC+
Description
IC REG FLYBACK 12TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17692BATC+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
100kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 417
Factory Stock: 4 368
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1064,75800 Kč647,58 Kč
2559,52520 Kč1 488,13 Kč
10053,77380 Kč5 377,38 Kč
25051,03016 Kč12 757,54 Kč
62448,91221 Kč30 521,22 Kč
1 24847,63333 Kč59 446,40 Kč
3 12046,28303 Kč144 403,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč