
MAX17690EVKITC# | |
|---|---|
DigiKey Part Number | MAX17690EVKITC#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17690EVKITC# |
Description | EVAL BOARD 750343182 MAX17690 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750343182, MAX17690 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 6W | |
Voltage - Output | ±15V | |
Current - Output | 200mA, 200mA | |
Voltage - Input | 18V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | 750343182, MAX17690 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 866,93000 Kč | 1 866,93 Kč |
| Unit Price without VAT: | 1 866,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 258,98530 Kč |

