New at DigiKey
MAX17616EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17616EVKIT#

DigiKey Part Number
175-MAX17616EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17616EVKIT#
Description
EVKIT MAX17616 - 80V, 7A, PM BUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17616 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
No
Utilized IC / Part
MAX17616
Primary Attributes
3V ~ 80V Input Voltage
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 238,02000 Kč3 238,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 238,02000 Kč
Unit Price with VAT:3 918,00420 Kč