
MAX17615ATB+ | |
|---|---|
DigiKey Part Number | 505-MAX17615ATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17615ATB+ |
Description | IC CURRENT LIMITING 5% 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator High-Side 250mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17615ATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | High-Side | |
Accuracy | ±5% | |
Voltage - Input | 4.25V ~ 60V | |
Current - Output | 250mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 60,81300 Kč | 608,13 Kč |
| 25 | 55,86680 Kč | 1 396,67 Kč |
| 100 | 50,43790 Kč | 5 043,79 Kč |
| 250 | 47,84916 Kč | 11 962,29 Kč |
| 624 | 45,85021 Kč | 28 610,53 Kč |
| 1 248 | 44,64337 Kč | 55 714,93 Kč |
| 3 120 | 43,36961 Kč | 135 313,18 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |


