
MAX17613CEVKIT# | |
|---|---|
DigiKey Part Number | MAX17613CEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17613CEVKIT# |
Description | EVAL BOARD FOR MAX17613C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17613C - Overcurrent, Reverse-Voltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent, Reverse-Voltage | |
Embedded | - | |
Utilized IC / Part | MAX17613C | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,00000 Kč | 972,00 Kč |
| Unit Price without VAT: | 972,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,12000 Kč |

