
MAX17613CATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17613CATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17613CATP+ |
Description | IC CURRENT LIMIT OV, UV, RP 20TQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17613CATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 880µA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 25 | 116,79080 Kč | 2 919,77 Kč |
| 100 | 106,60890 Kč | 10 660,89 Kč |
| 490 | 98,90486 Kč | 48 463,38 Kč |
| 980 | 96,48302 Kč | 94 553,36 Kč |
| 1 470 | 95,26964 Kč | 140 046,37 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |


