MAX17613B - Overcurrent, Overvoltage, Undervoltage Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17613BEVKIT#

DigiKey Part Number
MAX17613BEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17613BEVKIT#
Description
EVAL BOARD FOR MAX17613B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17613B - Overcurrent, Overvoltage, Undervoltage Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Overcurrent, Overvoltage, Undervoltage
Embedded
-
Utilized IC / Part
MAX17613B
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1972,00000 Kč972,00 Kč
Manufacturers Standard Package
Unit Price without VAT:972,00000 Kč
Unit Price with VAT:1 176,12000 Kč