
MAX17609ATC+ | |
|---|---|
DigiKey Part Number | MAX17609ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17609ATC+ |
Description | IC CURRENT LIMITING 5% 12TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17609ATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,49040 Kč | 1 962,26 Kč |
| 100 | 71,21890 Kč | 7 121,89 Kč |
| 250 | 67,74880 Kč | 16 937,20 Kč |
| 624 | 65,07058 Kč | 40 604,04 Kč |
| 1 248 | 63,45317 Kč | 79 189,56 Kč |
| 3 120 | 61,74603 Kč | 192 647,61 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |

