
MAX17577EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX17577EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17577EVKIT# |
Description | EVAL BOARD FOR MAX17577 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17577 Himalaya 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -12V | |
Current - Output | 800mA | |
Voltage - Input | 16V ~ 48V | |
Regulator Topology | Inverting | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17577 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 837,99000 Kč | 837,99 Kč |
Unit Price without VAT: | 837,99000 Kč |
---|---|
Unit Price with VAT: | 1 013,96790 Kč |