
MAX17574EVKITBE# | |
|---|---|
DigiKey Part Number | 505-MAX17574EVKITBE#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17574EVKITBE# |
Description | EVAL BOARD FOR MAX17574 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX17574 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 6.5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17574 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,70000 Kč | 944,70 Kč |
| Unit Price without VAT: | 944,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,08700 Kč |

