

MAX17532AUBEVKIT# | |
---|---|
DigiKey Part Number | MAX17532AUBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17532AUBEVKIT# |
Description | EVAL BOARD FOR MAX17532 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17532 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 100mA | |
Voltage - Input | 6V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 220kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX17532 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 878,61000 Kč | 878,61 Kč |
Unit Price without VAT: | 878,61000 Kč |
---|---|
Unit Price with VAT: | 1 063,11810 Kč |