MAX17526AEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17526AEVKIT#

DigiKey Part Number
MAX17526AEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17526AEVKIT#
Description
EVAL BOARD FOR MAX17526A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17526A - Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
MAX17526A
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 38
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 051,66000 Kč1 051,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 051,66000 Kč
Unit Price with VAT:1 272,50860 Kč