MAX17525 - Overcurrent, Overvoltage Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17525EVKIT#

DigiKey Part Number
MAX17525EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17525EVKIT#
Description
EVAL BOARD FOR MAX17525
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17525 - Overcurrent, Overvoltage Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Circuit Protection
Function
Overcurrent, Overvoltage
Embedded
-
Utilized IC / Part
MAX17525
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 904,31000 Kč1 904,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 904,31000 Kč
Unit Price with VAT:2 304,21510 Kč