
MAX17502EATB+T | |
|---|---|
DigiKey Part Number | MAX17502EATB+TTR-ND - Tape & Reel (TR) MAX17502EATB+TCT-ND - Cut Tape (CT) MAX17502EATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17502EATB+T |
Description | IC REG BUCK 3.3V 1A 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17502EATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 Kč | 62,73 Kč |
| 10 | 46,96300 Kč | 469,63 Kč |
| 25 | 43,00080 Kč | 1 075,02 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| 250 | 36,58744 Kč | 9 146,86 Kč |
| 500 | 35,33874 Kč | 17 669,37 Kč |
| 1 000 | 34,31066 Kč | 34 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,22549 Kč | 83 063,73 Kč |
| 5 000 | 32,57142 Kč | 162 857,10 Kč |
| Unit Price without VAT: | 62,73000 Kč |
|---|---|
| Unit Price with VAT: | 75,90330 Kč |







