Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1745EUB/V+

DigiKey Part Number
505-MAX1745EUB/V+-ND
Manufacturer
Manufacturer Product Number
MAX1745EUB/V+
Description
HIGH-VOLTAGE, STEP-DOWN DC-DC CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1745EUB/V+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
Up to 330kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
5164,45600 Kč822,28 Kč
10161,76900 Kč1 617,69 Kč
25158,31640 Kč3 957,91 Kč
50155,75060 Kč7 787,53 Kč
100153,22030 Kč15 322,03 Kč
250149,93244 Kč37 483,11 Kč
500147,48870 Kč73 744,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč