Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1744EUB+T

DigiKey Part Number
175-MAX1744EUB+TTR-ND - Tape & Reel (TR)
175-MAX1744EUB+TCT-ND - Cut Tape (CT)
175-MAX1744EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1744EUB+T
Description
IC REG CTRLR BUCK 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1744EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
Up to 330kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 144
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,55000 Kč192,55 Kč
10149,65300 Kč1 496,53 Kč
25138,92280 Kč3 473,07 Kč
100127,13030 Kč12 713,03 Kč
250124,65252 Kč31 163,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500112,39012 Kč280 975,30 Kč
Manufacturers Standard Package
Unit Price without VAT:192,55000 Kč
Unit Price with VAT:232,98550 Kč