Charger IC Multi-Chemistry 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17435ETG+T

DigiKey Part Number
175-MAX17435ETG+TTR-ND - Tape & Reel (TR)
175-MAX17435ETG+TCT-ND - Cut Tape (CT)
175-MAX17435ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17435ETG+T
Description
IC BAT CHG MULTCHEM 2-4CL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX17435ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
7A
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
26V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,21000 Kč181,21 Kč
10140,60300 Kč1 406,03 Kč
25130,43120 Kč3 260,78 Kč
100119,25180 Kč11 925,18 Kč
250116,62120 Kč29 155,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,27582 Kč263 189,55 Kč
Manufacturers Standard Package
Unit Price without VAT:181,21000 Kč
Unit Price with VAT:219,26410 Kč