
MAX1734EUK18+T | |
|---|---|
DigiKey Part Number | MAX1734EUK18+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1734EUK18+T |
Description | IC REG BUCK 1.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 250mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1734EUK18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,66804 Kč | 184 170,10 Kč |
| Unit Price without VAT: | 73,66804 Kč |
|---|---|
| Unit Price with VAT: | 89,13833 Kč |

