
MAX17320X22+T | |
|---|---|
DigiKey Part Number | 505-MAX17320X22+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17320X22+T |
Description | 2-4 CELL FUEL GAUGE WITH MODELGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 30-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320X22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,41502 Kč | 156 037,55 Kč |
| Unit Price without VAT: | 62,41502 Kč |
|---|---|
| Unit Price with VAT: | 75,52217 Kč |


