
MAX17320G12+ | |
|---|---|
DigiKey Part Number | 505-MAX17320G12+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17320G12+ |
Description | IC BATT FUEL LI-ION 2-4C 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17320G12+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | 1-Wire | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 110,68000 Kč | 1 106,80 Kč |
| 75 | 94,88853 Kč | 7 116,64 Kč |
| 150 | 91,21673 Kč | 13 682,51 Kč |
| 300 | 88,19440 Kč | 26 458,32 Kč |
| 525 | 86,14859 Kč | 45 228,01 Kč |
| 1 050 | 84,02280 Kč | 88 223,94 Kč |
| 2 550 | 81,84147 Kč | 208 695,75 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |

