
MAX17301G+ | |
|---|---|
DigiKey Part Number | 505-MAX17301G+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17301G+ |
Description | MODEL GAUGE M5 1S TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17301G+ Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-WFDFN Exposed Pad |
Function Fuel Gauge | Supplier Device Package 14-TDFN (3x3) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,41500 Kč | 1 114,15 Kč |
| 25 | 103,07480 Kč | 2 576,87 Kč |
| 100 | 93,91360 Kč | 9 391,36 Kč |
| 250 | 89,54472 Kč | 22 386,18 Kč |
| 624 | 86,17256 Kč | 53 771,68 Kč |
| 1 248 | 84,13603 Kč | 105 001,77 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |


