MAX17292 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17292EVKIT#

DigiKey Part Number
MAX17292EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17292EVKIT#
Description
EVAL BOARD FOR MAX17292
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17292 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
16W
Voltage - Output
8V
Current - Output
2A
Voltage - Input
3V ~ 8V
Regulator Topology
Boost
Frequency - Switching
2.2MHz
Contents
Board(s)
Utilized IC / Part
MAX17292
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 286,34000 Kč1 286,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,34000 Kč
Unit Price with VAT:1 556,47140 Kč