16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17270ETE+T

DigiKey Part Number
175-MAX17270ETE+TTR-ND - Tape & Reel (TR)
175-MAX17270ETE+TCT-ND - Cut Tape (CT)
175-MAX17270ETE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17270ETE+T
Description
IC REG BUCK BST PROG TRPL 16TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 0.8V 3 Output 1.2A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17270ETE+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
3
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.175V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 575
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,19000 Kč128,19 Kč
1098,38800 Kč983,88 Kč
2590,92760 Kč2 273,19 Kč
10082,72020 Kč8 272,02 Kč
25078,80700 Kč19 701,75 Kč
50076,44812 Kč38 224,06 Kč
1 00074,50711 Kč74 507,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,45764 Kč181 144,10 Kč
Manufacturers Standard Package
Unit Price without VAT:128,19000 Kč
Unit Price with VAT:155,10990 Kč