
MAX17262XEVKIT# | |
|---|---|
DigiKey Part Number | MAX17262XEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17262XEVKIT# |
Description | EVAL BOARD FOR MAX17262 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17262 ModelGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | MAX17262 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 217,81000 Kč | 2 217,81 Kč |
| Unit Price without VAT: | 2 217,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 683,55010 Kč |

